Seeed Studio 101020078 Sensor Module for Indoor Air Quality Grove Compatible

Order Code:

10-5614

Brand: Seeed Studio MPN: 101020078 EAN-13: 2050008578924

Discontinued


The Seeed Studio sensor module, part number 101020078, is compatible with Grove development kits. It is designed for use with Arduino, Raspberry Pi, and BeagleBone platforms, providing versatile integration for various projects. Typical applications include environmental sensing, data acquisition, and prototyping in electronics.
Type Sensor module
Height 10mm
Length 42mm
Packaging Type Bulk
Width 23mm

Trustpilot