Christmas Opening Hours and Delivery Dates here

Seeed 114991434 Grove TF Mini LiDAR Sensor

Order Code:

75-0724

Brand: Seeed Studio MPN: 114991434

Discontinued


The TF Mini LiDAR is a Time of Flight (ToF) sensor that will detect and calculate the distance to an object, using the reflection from an IR beam. The unique optical and electrical design of the sensor gives stable, precise, high sensitivity and high speed distance detection.

Perfect for applications such as drone altitude holding and terrain following, machine control and safety sensor, robot distance detection.
  • High accuracy
  • High sensitivity
  • Supplied with Grove cable
  • Operating range 0.3 to 12m
  • Power consumption 0.6W
  • Voltage range 4.5 to 6V


Type Grove - TF Mini LiDAR

Trustpilot