Christmas Opening Hours and Delivery Dates here

Seeed 114990132 Omni Wheel 48mm Big Core - Move In Any Direction Pack of 4

Order Code:

75-0410

Brand: Seeed Studio MPN: 114990132

Discontinued


The 48mm Omni Wheel from Seeed Studio has small wheels mounted along its circumference allowing it move forward and backwards as normal but also allowing it to move sideways. Supplied with 4 x Omni-wheels, 4 x axles, 8 x machine screws.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Omnidirectional transfer ability
  • High-quality rubber wheel, great ground traction
  • Outer diameter: 48mm
  • Inner diameter: 4mm
  • Thickness: 20mm
  • Material: Plastic & rubber
Type Wheel

Trustpilot