Seeed 113060000 Grove - 433MHz Simple RF Link Kit Transmitter and Receiver

Order Code:

75-0463

Brand: Seeed Studio MPN: 113060000 UPC-12: 841454108818

Discontinued


The Grove - 433MHz Simple RF Link Kit from Seeed Studio consists of one transmitter and one receiver and is useful for remote control projects that don't require two-way communication. To attach one of these modules to a microcontroller simply plug into a Grove base board and use a serial transmit or receive signal, making it very light in terms of GPIO pins.


  • Frequency: 433Mhz
  • Modulation: ASK
  • Receiver data output: High - 1/2 Vcc, Low - 0.7v
  • Transmitting range (at 5V): 40m indoor, and 100m in open air

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Wireless / RF

Trustpilot