Seeed 113020008 Grove Serial Bluetooth V2.0+EDR 2Mbps

Order Code:

75-0541

Brand: Seeed Studio MPN: 113020008 UPC-12: 841454107705

Discontinued


The Grove Serial Bluetooth v3.0 is designed for transparent wireless serial connection and is compatible with the Grove Base Shield.

The module has fully qualified Bluetooth V2.0+EDR (Enhanced Data Rate) 2Mbps modulation with complete 2.4GHz radio transceiver and baseband. It uses the CSR Bluecore 04-External single chip Bluetooth system with CMOS technology and with AFH (Adaptive Frequency Hopping feature).


  • Fully qualified Bluetooth V2.0+EDR 3Mbps modulation
  • Selectable baud rate
  • Auto-reconnect in 30 min after out-of-range
  • Small footprint of just 12.7 x 27mm
Type Grove - Serial Bluetooth V3.0

Trustpilot