Christmas Opening Hours and Delivery Dates here

Seeed 113020007 Grove - Blueseeed (HM11)

Order Code:

75-1122

Brand: Seeed Studio MPN: 113020007

Discontinued


Seeed 113020007 Grove - Blueseeed (HM11) is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth low energy applications. It enables robust BLE master or slave nodes to be built with very low total bill-of-material costs. The CC2540 combines an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8-KB RAM, and many other powerful supporting features and peripherals.
The CC2540 is suitable for systems where very low power consumption is required.
Very low-power sleep modes are available.
Short transition times between operating modes further enable low power consumption.
  • Weight: G.W 40g
  • Battery: Excluded
  • BT Version: Bluetooth Specification V4.0 BLE
  • Working frequency: 2.4GHz ISM band
  • Modulation method: GFSK(Gaussian Frequency Shift Keying)
  • RF Power: -23dbm, -6dbm, 0dbm, 6dbm, can modify through AT Command AT+POWE
  • Speed: Asynchronous: 6K Bytes, Synchronous: 6K Bytes
  • Sensitivity: ≤-84dBm at 0.1% BER
  • Security: Authentication and encryption
  • Service: Central & Peripheral UUID FFE0,FFE1
  • Supply Power: 3.3v - 5v
  • Working temperature: –5 ~ +65 Centigrade
  • Size: 40cm x 20cm
  • Working Current: < 10 mA
  • Sourcing Current: < 20 mA
  • Sleeping Current: < 1 mA
Type Grove - Blueseeed (HM11)

Trustpilot