Seeed 113020001 Grove - 315MHz Simple RF Link Kit Transmitter and Receiver ASK

Order Code:

75-0474

Brand: Seeed Studio MPN: 113020001

Discontinued


The Grove - 315MHz Simple RF Link Kit from Seeed Studio consists of one transmitter and one receiver and is useful for remote control projects that don't require two-way communication. To attach one of these modules to a microcontroller simply plug into a Grove base board and use a serial transmit or receive signal, making it very light in terms of GPIO pins.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Frequency: 315Mhz
  • Modulation: ASK
  • Receiver data output: High - 1/2 Vcc, Low - 0.7v
  • Transmitting range (at 5V): 40m indoor, and 100m in open air
Type Wireless / RF

Trustpilot