Seeed 113020001 Grove - 315MHz Simple RF Link Kit

Order Code:

75-1105

Brand: Seeed Studio MPN: 113020001

Discontinued


Seeed 113020001 Grove - 315MHz Simple RF Link Kit this kit is used for one way wireless communication at a frequency of 315MHz and includes a transmitter module and a receiver module. The twig configuration of this kit allows for around 40 meters of transmitting distance indoors or around 100 meters outside.
  • Remote control.
  • Remote automation.
  • Alarm.
  • Dimensions: 130mm x90mm x12mm
  • Weight: G.W 13g
  • Battery: Excluded
Type Grove - 315MHz Simple RF Link Kit

Trustpilot