Seeed 113020000 Grove - Serial RF Pro FSK Transceiver with UART Interface

Order Code:

75-0464

Brand: Seeed Studio MPN: 113020000

Discontinued


The Serial RF Pro FSK Transceiver from Seeed Studio is designed to allow serial communication over a transparent wireless link. You supply serial data and the module handles the wireless transmit and receive. This useful module offers high output power for a longer transmission range in a very small package. A simple control protocol allows the module to be configured. It can operate at 433/470/868/915 MHz which are licence free frequencies.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Transparent serial comms over radio frequency (RF) link
  • Choice of 433/470/868/915 MHz frequencies
  • Simple serial configuration commands
Type Wireless / RF

Trustpilot