Seeed 111020002 Grove - High Temperature Sensor

Order Code:

75-0968

Brand: Seeed Studio MPN: 111020002

Discontinued


Seeed 111020002 Grove - High Temperature Sensor uses a K-type thermocouple temperature detection, with a thermistor to detect the ambient temperature as temperature compensation. The detectable range of this Sensor is -50-600℃, and the accuracy is & amp; plus mn;(2.0% + 2℃) Thermocouples are very sensitive, requiring a good amplifier with a cold compensation reference.
  • Voltage: 3.3 ~ 5V
  • Max power rating at 25℃:300mW
  • Operating temperature range:-40 ~ +125 ℃
  • The temperature measurement range is: (-50 ~ +600℃)
  • Amplifier output voltage range: (0 ~ 3.3 V) mv
  • Cold junction compensation (environment temperature measurement)
  • Thermocouple temperature measurement accuracy of + / - 2.0% (+ 2 ℃)
  • Dimensions: 110mm x85mm x12.5mm
  • Weight: G.W 30g
  • Battery: Excluded
Type Grove - Temperature Sensor

Trustpilot