Seeed 110060426 BeagleBone Green Wireless IOT Developer Kit for Google Cloud

Order Code:

75-0723

Brand: Seeed Studio MPN: 110060426 UPC-12: 841454118640

Discontinued


One of the biggest development areas there is, at this present time, is the Internet of Things (IoT). To start introducing IoT applications into your environment you will need comprehensive and accessible hardware elements. Luckily for you, Seeed Studio has worked with Google and BeagleBoard.org and come up with the perfect solution - an IoT developer prototyping kit for the Google Cloud Platform.

The kit includes various types of sensors and actuators that help you design and develop your IoT applications. All the hardware is plug-and-play and fully compatible with the new BeagleBone Green Wireless Board, the hardware that this kit is based around. The kit also includes:

Built-in Wi-Fi and Bluetooth Low Energy (BLE) added on the original BeagleBone Green
A fully Open Hardware design
Two integrated Grove connectors for agile prototyping without any soldering or breadboarding
Onboard SD card slot for storage extensions
Built-in PRU real-time co-processor suitable for certain industrial protocols
Up to 65 digital I/Os and analog-to-digital converters that are key for IoT prototyping situations

The kit also comes with a Grove base cape that can be attached directly onto the BeagleBone Board Green Wireless to provide you with real plug-and-play experiences with the Grove modules.

For more information, see the Google cloud page.
  • Fully equipped kit
  • Perfect for developing IoT applications
  • Open hardware design
Type BeagleBone Green Wireless IoT Developer Kit

Trustpilot