Seeed 110060161 GrovePi+ Starter Kit for Raspberry Pi B+, 2, & 3

Order Code:

75-0384

Brand: Seeed Studio MPN: 110060161 UPC-12: 841454119876

Discontinued


The GrovePi+ Starter Kit for Raspberry Pi from Seeed Studio gets you off to a flying start on your next project. It includes 12 of their most popular Grove modules, but what is Grove? Seeed describe it as "a modular electronic platform for quick prototyping", where each module has a specific function. You take a building block approach, adding just the functionality you need, without overloading your Pi with useless bits and bobs. This kit consists of a main board which plugs into the Pi and has Grove connectors, a set of sensors, a set of output modules, and a manual. Within minutes of unpacking you could be using the light sensor to control other gadgets using the relay or the range finder to send information to the LCD display. Simply add a Raspberry Pi.

Seeed provide technical documentation, example projects and software libraries on their product pages. If you require this information please visit this product's page.


  • Part of the Grove system, other modules available
  • Other base modules are available, i.e. for the Arduino
  • Extensive demo code, tutorials and documentation

Kit contains: 1 x GrovePi+ interface board 1 x Grove - LCD RGB Backlight 1 x Grove - Relay 1 x Grove - Buzzer 1 x Grove - Sound Sensor 1 x Grove - Light Sensor 1 x Grove - Rotary Angle Sensor 1 x Grove - Temperature & Humidity Sensor 1 x Grove - Red LED 1 x Grove - Blue LED 1 x Grove - Green LED 1 x Grove - Button 1 x Grove - Ultrasonic range finder 12 x Grove Cables 1 x GrovePi+ Manual
Type Starter kit

Trustpilot