Seeed 110010000 4WD Hercules Robotics Platform Includes Motors and Control Board

Order Code:

75-0407

Brand: Seeed Studio MPN: 110010000

Discontinued


The 4WD Hercules Robotics Platform from Seeed Studio includes the Hercules programmable motor controller which can supply 15A of continuous current, enough grunt for the toughest robot. Key components are made from durable aluminium alloy for extra strength and durability. The Hercules 15A, 6 to 20V DC motor controller has an onboard Atmega328 making it an Arduino compatible combined motor driver and microcontroller. It has sockets for the motors to just plug-in plus 4 x Grove sockets for sensors, displays and switches. To program or control the robot, there's a UartSBee V4 wireless interface board. Connect it to the controller for over the air (OTA) programming from your own XBee compatible hardware or use as part of a remote control setup. Supplied as a self-assembly kit with chassis components, wheels and motors, the motor controller, and a 2200mAh Li-Poly battery and charger plus nuts, bolts and spacers. Once you've completed the straight forward build you're ready to take on the world.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Arduino compatible and programmable controller
  • Wireless interface
  • Motors are plug-and-go compatible with the Hercules controller
  • Battery and charger included
  • Dimensions 216 x 138mm

Kit contains: 4WD Hercules robot base (self assembly) Hercules Dual 15A 6 to 20V DC Motor Controller UartSBee V4 Lithium Battery 2200mAh 7.4V DC 2-3S Li-Poly Battery Charger 6-pin dual-female jumper wire 100mm Mini USB cable 1000mm
Type Robot

Trustpilot