Seeed 108990000 Gear Stepper Motor with Driver 5V 4 Pole

MPN
108990000
Brand
Seeed Studio
Order Code
75-0419

No longer stocked


The Geared Stepper Motor and Driver board from Seeed Studio is a simple, low-cost solution for position control for small microcontrollers (MCU) such as the Arduino. The motor driver is already matched to the stepper motor and all you need to do is supply 4 low current, logic level outputs from the MCU. Plug the motor into the driver board, connect the driver board's pin header to the MCU and power and you are ready to give it a spin.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • On-board ULN2003A chipset
  • On-board 4-way indicator light
  • Compatible with Arduino
  • Rated Voltage: DC 5V
  • Number of poles: 4
  • Stride Angle: 5.625°, 64 teps/rev
  • DC Resistance: 200Ω ± 7%(25°C)
  • In-traction Torque: > 34.3mN.m(120Hz)
  • Self-positioning Tor: > 34.3mN.m
Type Motor driver

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 75-0419

Q. What are the dimentions of the motor and of the drive shaft?

A. Hi Peter, thank you for your question. The approximate dimensions of the currently supplied motor are as follows: 28mm x 19mm body, shaft 5mm, shaft length 8mm with flats on both sides.


Trustpilot