Seeed 107020069 Grove - MP3 V3 -Music Player

Order Code:

75-1071

Brand: Seeed Studio MPN: 107020069

Discontinued


Seeed 107020069 Grove - MP3 V3 -Music Player is a 20x40mm super mini Music module based on WT2003S-20SS audio decoder. It supports high-quality MP3 format audio files with a sampling rate of 8~48KHz and a bit rate of 8~320Kbps. In order to expand the storage capacity, a TF card slot is on the back of the module. The TF card adopts DIO interface mode which supports up to 32GB and FAT16, FAT32 file system.
  • Supports MP3 format audio files
  • Sampling rate: 8~48KHz / bit rate: 8~320Kbps
  • Support up to 32GB TF card
  • Support speaker and earphone output audio at the same time
  • Compatible with 3.3V and 5V platform.
  • Support 32-level volume adjustment
Type Grove - MP3 V3 Music Player

Trustpilot