Christmas Opening Hours and Delivery Dates here

Seeed 107020001 Grove - Speaker

Order Code:

75-1081

Brand: Seeed Studio MPN: 107020001

Discontinued


Seeed 107020001 Grove - Speaker is a module which consists of a power amplification and voice outputs. The loudness can be adjusted by the on-board potentiometer and there are different input frequencies. The loud-speaker generates different tones.
  • Music Player
  • Game pad speaker
  • Prompt speaker
  • Specifications
  • Dimensions: 130mm x90mm x12mm
  • Weight: G.W 12g
  • Battery: Exclude
  • Working Voltage: 4.0V-5.5V
  • Voltage Gain: 46db
  • Band Width: 20KHz
Type Grove - Speaker

Trustpilot