Seeed 104020130 Grove - Triple Color E-Ink Display 2.13''

Order Code:

75-1103

Brand: Seeed Studio MPN: 104020130

Discontinued


Seeed 104020130 Grove - Triple Colour E-Ink Display 2.13'' is a screen that can still be displayed after power off, we call it E-Paper (electronic paper) or E-Ink. The display is a TFT active matrix electrophoretic display with interface and a reference system design. The 2.13 inch active area contains 212 x 104 pixels and has 1-bit white/black and 1-bit red full display capabilities.
  • High contrast
  • High reflectance
  • Ultra wide viewing angle
  • Ultra low power consumption
  • On-chip display RAM
Type Grove - Triple Colour E-Link Display 2.13"

Trustpilot