Seeed 102010048 BeagleBone Green Wireless Development Board WiFi & Bluetooth

Order Code:

75-0539

Brand: Seeed Studio MPN: 102010048 UPC-12: 841454117803

Discontinued


The BeagleBone Green Wireless (BBGW) is the result of a joint effort between BeagleBoard.org and Seeed Studio. The board is based around the open source hardware design of the BeagleBone Black and has been developed into this differentiated version. Included on this board is high-performance, flexible WiFi and Bluetooth, plus all the connections and interfaces required to get the most out of this board, including 2x Grove connectors - making it easy to connect to the large family of Grove sensors.

Ideal for applications such as Internet of Things, smart house, industrial automation & process control, human machine interface, sensor hub, robotics, etc. The board is fully compatible with BeagleBone Black and is compatible with Debian, Android, Ubuntu, and Cloud9 IDE on Node.js w/ BoneScript library.

For further learning see the Wiki here.
  • The first Wi-Fi + Bluetooth Low Energy (BLE) board from BeagleBone community
  • Built-in 2.4 GHz TI WLinkTM8 Module with two antenna solution
  • On-board chip antenna
  • IEEE 802.11b/g/n compliant
  • FCC, CE, and TELEC certified
  • Supports AP+STA mode of communication
  • Complies with Bluetooth Advanced Audio Distribution Profile (A2DP)
  • Supports MRAA library
Type BeagleBone Green Wireless development board

Trustpilot