A 24V AC 3PDT relay from the Schneider Electric Zelio RUM series. This universal electromechanical plug-in relay is designed for high rated current use. Ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.
- Rated current 10A
- Cylindrical contacts
- Lockable test button
- Easy installation and maintenance
- Standards EN/IEC, UL, CSA
| Coil Resistance |
72Ω |
| Coil Voltage (AC) |
24V |
| Contact Configuration |
3PDT |
| Height |
56mm |
| Length |
35mm |
| Mounting Type |
Plug-in |
| Operating Temperature |
-40 to +55°C |
| Rated Current |
10A |
| Rated Voltage (AC) |
250V |
| Rated Voltage (DC) |
250V |
| Switching Power |
2500VA |
| Width |
35mm |