Christmas Opening Hours and Delivery Dates here

Sealey WPP2300 Submersible Pond Pump 2300ltr/hr 230V

Order Code:

89-4202

Brand: Sealey MPN: WPP2300 EAN-13: 5024209737296

Discontinued


Pond pump suitable for creating garden water features. Also provides the important functions of filtration and water circulation which are necessary to maintain healthy plant and fish life. Supplied with five fountain heads.

Model NoWPP2300
Cable Length:10m
Fountain Heads:A, B, C, D, E
Maximum Head:2.3m
Maximum Output:2300L(506gal)/hr
Motor Power:55W
Nett Weight:2.22Kg
Note:Fountain Effect; A = Cascade, B = Water Bell, C = Foam Jet, D = Water Lily, E = Petunia
Outlet Size OD:Ø19mm
Supply:230V

Type Submersible pond pump
Capacity 2300 L/hL
Voltage 230V

Questions

*Question functionality currently disabled
Monday, September 10, 2018 | Question by: Rapid Customer | Product code: 89-4202
Q. has it got any fillters to clean
A. Hi Colin, thank you for your question. This contains one cleanable sponge filter, please see the the manual.

Trustpilot