| Model No | VSE6111 |
| Applications: | |
| BMW 1 Series: | 125i E88 (07-13), 128i E82/88 (07-08), 130i E81/87 (05-12), 135i/S E82 (07-11), M Coupe (11-12) |
| BMW 3 Series: | 323i E90/91/92/93 (04-11), 325i E90/91/92/93 (05-13), 328i E90/91/92/93 (04-08), 330i E90/91/92/93 (04-14), 335i E90/91/92/93 (05-11) |
| BMW 5 Series: | 523i/Li E60/61/F10/11 (04-11), 525i E60/61 (04-10), 528i E60/61/F10/11 (06-11), 530i E60/61/F10/11 (04-13), 535i E60/61 (06-08) |
| BMW 6 Series: | 630i E63/64 (04-11) |
| BMW 7 Series: | 730i E65/66 F01/02/04 (04-11), 740i F01/02/04 (08-12) |
| BMW X Series: | X1 E84 xDrive 20i (11-14), X1 E84 sDrive 20i (11-14), X1 E84 xDrive 28i (11-14), X1 E84 3.0 xDrive 25i (10-11), X1 E84 xDrive 28i (09-11), X3 F25 20i (11-14), X3 E83 2.5Si (06-10), X3 E83 3.0i/Si (06-10), X3 F25 3.0 xDrive 28i (11-13), X5 E70 3.0Si/xDrive 30i (06-10), X6 E71/72 3.0 xDrive 35i (08-10) |
| BMW Z Series: | Z4 E85/86 2.5i/Si (05-09), Z4 E85/86 3.0i/Si (05-09), Z4 E89 2.5 sDrive 23i (09-11), Z4 E89 3.0 sDrive 30i (09-11), Z4 E89 3.0 sDrive 35i/is (09-13) |
| Associated Tools: | VSE6156 – Balance Shaft Alignment Tool Kit, VSE6111.08 – Bridge Adaptor Bar – BMW N55 |
| Engine Codes: | |
| N52/N52K: | B25A, B25A/O1, B25AE, B25AF, B25BE, B2501, B2502, B25U1, B30/O2, B30A, B30A/O1, B30AE, B30AF, B30O2, B30U1 |
| N53/N54: | B25A, B30A, B30A/AA, B30A/O0, B30A/T0, B30O0, B30TD, B30UO |
| Nett Weight: | 6.11Kg |
| OEM Tools: | |
| BMW: | 11.0.300, 11.4.280, 11.4.290, 11.8.520, 11.9.340 |