Comprehensive kit designed for setting camshaft and crankshaft timing position. Suitable for 1.7D and 2.5D Turbo chain drive diesel engines. Timing Chain compression lever and locking pins, injection pump sprocket retainer and lever, plus crankshaft holding tool are also included. Supplied in storage case.
| Model No | VSE5538 |
| Applications: | |
| BMW 3 Series: | 318tds E36 (94-99), 318tds Compact E36 (95-00), 325td/tds E36 (91-99) |
| BMW 5 Series: | 525td/tds E34 (91-96), 525td/tds E39 (97-03) |
| BMW 7 Series: | 725tds E38 (96-02) |
| Land Rover: | Range Rover (94-02) |
| Vauxhall/Opel: | Omega-B (94-01) |
| Engine Codes: | |
| 1.7D: | M41/174T1 |
| 2.5D: | M51/256T1, M51/256T1L |
| 2.5D Turbo: | M51, 256T, 25DT, X25DT |
| Nett Weight: | 4.67Kg |
| OEM Tools: | |
| BMW: | 11 2 150, 13 5 062, 11 3 340, 11 3 360, 11 3 320, 13 5 120, 11 2 300 |
| Land Rover: | LRT-12-118, LRT-12-112, LRT-12-114, LRT-12-115, LRT-12-119, LRT-12-108 |
| Vauxhall/Opel: | KM-819, KM-826, KM-823, KM-822, KM-811, KM-825, KM-813 |
| Type |
Timing kit |
| For Use With |
Various |