Easter Opening Hours and Delivery Dates here

Sealey VS8221EU ProScope 2 Digital Borescope Ø5.5mm

Order Code:

89-9235

Brand: Sealey MPN: VS8221EU EAN-13: 5051747766204
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This borescope from Sealey is a high performance pistol grip instrument with 89mm colour TFT screen. Equipped with a number of features such as the Ø 5.5mm digital output camera module ensuring low-loss transmission of images to the hand-set.

The camera capsule is waterproof to 3m and has scratch resistant, tempered glass lens. Record and replay still and video images on the handset or stream live video via the USB/AV connection. 128Mb Integral memory allows the storage of up to 80 images or 90sec of video on the handset - use a Micro SD card (not included) in the expansion slot to increase your storage capacity if required.

Features digital zoom control and rotate/flip control of the image - ideal for use in a tight spot or with a mirror. Powered by lithium-ion battery pack giving up to 4 hours continuous use. Supplied with an AV-out cable and USB cable to allow connection to a PC to capture, store and share images and video. Kit includes a 45° mirror, magnetic pick-up attachment and mains charger with Schuko plug.


  • Camera Ø: 5.5mm
  • Field of vision: 35°
  • Pod length: 27mm
  • Probe length: 1000mm
  • Adjustable light control
  • Screen size: 89mm
  • Screen resolution: 320 x 240
  • Mirror flip/rotate function
  • Record function (video + still)
  • AV out
  • USB connection
  • SD memory slot
  • Accessories: 45° mirror, magnetic pick-up, hook, AV cable
  • Power source: 3.7V Li-ion rechargeable
  • Manufacturer's part VS8221EU
Type Digital
Adjustable light control
Diameter 5.5mm
Power Source 3.7V Li-ion
Probe Length 1m

Trustpilot