Sealey VS8220 ProScope 1 Digital Borescope Ø8.5mm

Order Code:

89-8498

Brand: Sealey MPN: VS8220 EAN-13: 5051747697416

Discontinued


Ideal for the professional tradesman and technician. High performance pistol grip borescope with 60mm colour TFT screen. Ø8.5mm Digital output camera module ensures low-loss transmission of images to the hand-set and gives great image quality with excellent colour balance and contrast. Record and replay still and video images on the handset or stream live video via the USB/AV connection. 128Mb Integral memory allows the storage of up to 80 images or 90sec of video on the handset - use a Micro SD card (not included) in the expansion slot to increase your storage capacity if required. Features digital zoom control and rotate/flip control of the image - ideal for use in a tight spot or with a mirror. Supplied with an AV-out cable and USB cable to allow connection to a PC to capture, store and share images and video. Kit includes a 45° mirror, hook, magnetic pick-up attachment. Powered by 4 x AA batteries.


  • Ideal for the professional tradesman and technician.
  • High performance pistol grip borescope with 60mm colour TFT screen.
  • Ø8.5mm Digital output camera module ensures low-loss transmission of images to the hand-set and gives great image quality with excellent colour balance and contrast.
  • Record and replay still and video images on the handset or stream live video via the USB/AV connection.
  • 128Mb Integral memory allows the storage of up to 80 images or 90sec of video on the handset - use a Micro SD card (not included) in the expansion slot to increase your storage capacity if required.
  • Features digital zoom control and rotate/flip control of the image - ideal for use in a tight spot or with a mirror.
  • Supplied with an AV-out cable and USB cable to allow connection to a PC to capture, store and share images and video.
  • Kit includes a 45° mirror, hook, magnetic pick-up attachment.
  • Powered by 4 x AA batteries.
Type Proscope digital
Diameter 8.5mm
Power Source 4x AA
Probe Length 1m

Trustpilot