Cap type filter wrenches prevent damage to filter housing and will withstand up to 82lb.ft of torque. Low profile design suitable for use on new, cartridge style filters and in confined areas. 3/8"Sq drive/21mm Hex set includes 21mm 12-point ring spanner. Supplied in storage case.
| Model No | VS7005 |
| Sizes: | Flutes / Steps - Applications: |
| 27mm: | 6 / 1 - Mercedes, Smart |
| 32mm: | 6 / 1 - Mercedes, Vauxhall/Opel |
| 36mm: | 6 / 1 - BMW, Ford, Mercedes, Mini One/Cooper/Cooper S, VW |
| 75.6mm: | 14 / 1 - Mercedes |
| 76mm: | 12 / 1 - Fiat, Honda, Mercedes, Renault, Vauxhall/Opel |
| 76mm: | 14 / 1 - Mercedes |
| 86mm: | 16 / 1 - Volvo |
| 93mm: | 15 / 1 - Audi, Nissan, Porsche, Renault, Vauxhall/Opel, Volvo, VW |
| Nett Weight: | 1.98Kg |
| Type |
Cap wrench |
| Drive |
3/8in |
| For Use With |
Various |