Easter Opening Hours and Delivery Dates here

Sealey VS0560 Digital Tyre Tread Depth Gauge

Order Code:

89-3724

Brand: Sealey MPN: VS0560 EAN-13: 5024209702393
Qty Unit Price (Inc VAT)
1+ £35.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and tempered stainless steel gauge. 11mm High figures in LCD display for ease of reading. Metric and Imperial calibration with conversion between the two. Zero setting control allows for comparative measurement. Supplied in storage case.



Model NoVS0560
Accuracy:±0.02mm(0.001")
Battery:SR44 - 1.5V (supplied)
Nett Weight:0.21Kg
Range:0-25mm(0-1")
Resolution:0.01mm(0.0005")

Type Tread Depth Gauge
Accuracy ±0.02mm(0.001")
Battery SR44 - 1.5V (supplied)
Nett Weight 0.21kg
Range 0-25mm(0-1")
Resolution 0.01mm(0.0005")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot