Sealey TP9824 Diesel and Fluid Transfer Pump 24v High Volume

Order Code:

89-3122

Brand: Sealey MPN: TP9824 EAN-13: 5024209628587
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £721.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Electric 24V pump kit with battery clips. High flow pump unit with bypass valve, suitable for filling diesel vehicles in the field. Cast iron pump body with anti-corrosion finish. Includes on/off switch, delivery hose with manual delivery nozzle and filter.

Model NoTP9824
Current:18A
Duty Cycle:30min/hr
Flow Rate:85L/min
Nett Weight:14.04Kg
Power:240W
Speed:2000rpm
Voltage:24V

Type Transfer pump
Current 18A
Duty Cycle 30min/hr
Flow Rate 85L/min
Nett Weight 14.04kg
Power 240W
Speed 2000rpm
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot