Sealey SX017 Impact Socket 28mm Deep 3/4"sq Drive

Order Code:

89-2981

Brand: Sealey MPN: SX017 EAN-13: 5054630292361
Qty Unit Price (Ex VAT)
1+ £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged and heat treated Chrome Vanadium steel impact grade deep socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX017
Depth:Deep
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.60Kg
Size:28mm

Type Impact socket
Depth Deep
Diameter 28mm
Drive 3/4"Sq Drive
Length 90mm
Lifetime Warranty Yes
Material Chrome Molydenum
Nett Weight 0.63kg
Size 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot