Sealey SX007 Impact Socket 41mm Deep 1/2"sq Drive

Order Code:

89-2973

Brand: Sealey MPN: SX007 EAN-13: 5024209350730
Qty Unit Price (Ex VAT)
1+ £12.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged and heat treated Chrome Molybdenum steel impact grade deep socket, chemically blackened for corrosion resistance. Malleable steel material makes this socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX007
Depth:Deep
Drive:1/2"Sq
Material:Chrome Molybdenum
Nett Weight:0.60Kg
Size:41mm 6pt

Type Impact socket
Diameter 41mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

41mm deep socket

Reviewed by: Allan - Monday, June 2, 2014
Wasn't sure from picture if it was suitable for what I required but it fits the bill perfectly.

Trustpilot