Christmas Opening Hours and Delivery Dates here

Sealey SWSKIT Wireless Security Starter Kit

Order Code:

89-9214

Brand: Sealey MPN: SWSKIT EAN-13: 5051747809154
  • Country of Origin:
  • View All

Discontinued


A wireless security starter kit from Sealey is a ideal for safeguarding your home or business. Supplied with smart panel control hub, two door/window sensors, PIR motion sensor and wireless control fob, with a range spanning up to 250m. The system is controlled by the control hub which gathers information from wireless sensors which are easily installed in various locations around the home or business. In addition the system can easily be expanded, by adding Window Sensors, Garage Door Sensors and Wireless Bell Box Alarms.

The control hub is mains powered but can be fitted with a 9V Li-ion rechargeable battery back up (not included) to prevent loss of protection during a mains power cut. The system features eight customisable zones with three operation modes: Alarm, Alert and Home.

Also features settable entry/exit delay timers and password settings.


  • Fitted with an integral 120dB siren
  • Manufacturer's part SWSKIT

Trustpilot