Sealey SUPERSTART620 Starter/charger 570/90amp 12/24v 230v

Order Code:

89-2965

Brand: Sealey MPN: SUPERSTART620 EAN-13: 5024209214032

Discontinued


Models SUPERSTART520, 620 and 1020 all feature a fast-charge timer device to enable rapid battery recovery with a reduced risk of boiling the battery. Fast-charge facility allows the maximum charge output to be utilised for up to one hour after which it is automatically cut off. All SuperStart models are fitted with a heavy-duty transformer, flush mounted ammeter and variable charge rate controls. The SUPERSTART1020 requires a 3-phase supply and features a remote start facility which is particularly useful when working on commercial vehicles.
  • Max. Charge: 90Amps (70Amps EN).
  • Max. Start: 570Amps (360Amps EN).
  • 9/16Amps input (charge).
  • 30Amps input (start).
  • Fused polarity protection.
  • Heavy-duty transformer, flush mounted ammeter and variable charge rate controls.
  • Fast-charge timer.
  • EU Cenelec specification EN60335.
  • Model No. SUPERSTART620

Trustpilot