Christmas Opening Hours and Delivery Dates here

Sealey SUPERSTART1020 Starter/charger 1000/120amp 12/24v 415v/3ph

Order Code:

89-2958

Brand: Sealey MPN: SUPERSTART1020 EAN-13: 5024209213912

Discontinued


Models SUPERSTART520, 620 and 1020 all feature a fast-charge timer device to enable rapid battery recovery with a reduced risk of boiling the battery. Fast-charge facility allows the maximum charge output to be utilised for up to one hour after which it is automatically cut off. All SuperStart models are fitted with a heavy-duty transformer, flush mounted ammeter and variable charge rate controls. The SUPERSTART1020 requires a 3-phase supply and features a remote start facility which is particularly useful when working on commercial vehicles.
  • Max. Charge: 120Amps (90Amps EN).
  • Max. Start: 1000Amps (640Amps EN).
  • 4/8Amps input (charge).
  • 30Amps input (start).
  • Heavy-duty transformer, flush mounted ammeter and variable charge rate controls.
  • Fast-charge timer.
  • Fused polarity protected.
  • EU Cenelec specification EN60335.
  • Model No. SUPERSTART1020

Trustpilot