Christmas Opening Hours and Delivery Dates here

Sealey STV01COMBO Heavy-Duty Tool Vault with Wheel Kit

Order Code:

94-6546

Brand: Sealey MPN: STV01COMBO EAN-13: 5054630432149
Qty Was Unit Price (Ex VAT)
1+ £900.00 £883.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Welded steel construction with folded lips for added strength and rigidity.

The tool vault features recessed heavy-duty handles on the sides and front to aid manoeuvrability.

Lid is supported by two gas struts to enable smooth opening and to hold open when required.

The vault also features welded feet with castors which allow the user to move with ease.

An additional storage shelf inside the unit is ideal for having tools in clear view and at arms length, ready for the job in hand.

For added security the vault features anti-jemmy seams on the inside and outside.

Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home.

Supplied with two keyed alike locks and six keys.

  • Van vault suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home.
  • Welded steel construction with folded lips for added strength and rigidity.
  • Features recessed heavy-duty handles on the sides and front to aid manoeuvrability.
  • Lid is supported by two gas struts to enable smooth opening and to hold open when required.
  • Supplied with heavy duty wheel kit
  • Additional storage shelf inside the unit is ideal for having tools in clear view and at arms length, ready for the job in hand.
  • Features anti-jemmy seams on the inside and outside for increased security.
  • Supplied with two keyed alike locks and six keys.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year GUARANTEE
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot