Sealey SSCL.2 Platform Scaffold Tower Extension Pack 2 EN 1004-1

Order Code:

94-6510

Brand: Sealey MPN: SSCL.2 EAN-13: 5054630266539

Discontinued


Extension kit for Model No.

SSCL.1, increases platform height to 1.6m and working height to 3.6m.

Supplied with 2 x 1m ladder extensions and 1 x safety rail.

Manufactured from robust aluminium with anodized finish for durable corrosion resistance.

  • UK PASMA 3T – EN1004-1 Approved Scaffold Tower system is design to meet the latest standards for maximum safety.
  • ROBUST – Aluminium lightweight frame is super durable with corrosion resistance.
  • LARGE WORK AREA – 1750m Wide heavy-duty platform for extra reach and large coverage of your working area resulting in moving the tower less frequently when needed.
  • EXTENDABLE – This pack increase the working height to 3.6m and can be increased further to 5.3m or 7.1m with purchase of SSCL3 and SSCL4.
  • NO TOOLS REQUIRED – The full unit and all its extensions can be built and dismantled with no tools required. This allows for a much faster and versatile unit, perfect for transport and storage.
  • COMAPCT – 890mm Depth allows the unit to pass through most doorways even when partly erected.
  • MOBILE – Supplied with 4 large Ø125mm castors each with a brake for maximum mobility when moving and stability when stationary.

  • Trustpilot