Sealey SMS2107 Bench Grinder/Sharpener Wet & Dry Ø200/125mm 250W/230V

Order Code:

84-9573

Brand: Sealey MPN: SMS2107 EAN-13: 5051747967021
  • Country of Origin: China
  • View All

Discontinued


Fitted with induction motor suitable for workshop use. Ø200mm Sharpening wet stone with adjustable flow rate water bath and drain outlet. Features an angle adjustable tool rest to suit workpiece. Ø125mm Dry stone with eye shield guard and fixed tool rest. Ideal for sharpening tools and knives.

Model NoSMS2107
Nett Weight:16.7kg
Motor Power:250W
Supply:230V
Wet Speed:320rpm
Wet Stone Size:Ø200 x 25mm
Wet Stone Model No:SMS2107GW200W
Dry Speed:2850rpm
Dry Stone Size:Ø125 x 50mm
Dry Stone Model No:SMS2107GW125D
Weight:16.7kg

Voltage 230V
Type Grinder / sharpener
Power 250W

Questions

*Question functionality currently disabled
Wednesday, March 16, 2016 | Question by: Rapid Customer | Product code: 84-9573
Q. Is the 'Additional tool clamp' included?
A. Hi John, thank you for your question. Please see the manual for full information.

Trustpilot