Christmas Opening Hours and Delivery Dates here

Sealey SMC13 Battery Charger Compact Auto Maintenance 4A - 9-Cycle 6/12V

Order Code:

94-2303

Brand: Sealey MPN: SMC13 EAN-13: 5054511216745

Discontinued


Fully automatic 9-cycle switch mode charger and maintainer designed for charging a variety of batteries: SLA, WET, AGM/GEL and VRLA. Recovers slightly sulphated batteries and may rescue drained batteries as well. The digital display lets you know exactly how the charger is performing and indicates the charging or maintenance phase and battery voltage. Supplied with multi-fit charger cables featuring crocodile clips and hard-wired terminals incorporating a watertight plug and socket for permanent installation.
  • Fully automatic 9-cycle switch mode charger and maintainer designed for charging a variety of batteries.
  • Suitable for SLA, WET, AGM/GEL and VRLA batteries.
  • Digital display indicates the charging or maintenance phase and battery voltage.
  • Recovers slightly sulphated batteries and may rescue drained batteries as well.
  • Supplied with multi-fit charger cables featuring crocodile clips and hard-wired terminals incorporating a watertight plug and socket for permanent installation - great for motorcycles and cars.
  • Dimensions (W x D x H): 242 x 82 x 53mm.
  • Weight: 0.66kg.
  • Model No. SMC13
Lifetime Warranty No

Trustpilot