Easter Opening Hours and Delivery Dates here

Sealey SM21 Parts Cleaning Tank Bench/portable

Order Code:

89-2733

Brand: Sealey MPN: SM21 EAN-13: 5024209187367
Qty Unit Price (Inc VAT)
1+ £110.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

One-piece tank with triple baked finish and fully sealed magnetic drive pump unit with replaceable impeller. Smaller capacity tank is suitable for benchtop mounting. Recirculated fluid is filtered before entering the pump and is directed over the workpiece with a flexible metal delivery nozzle. Includes removable shelf.

Model NoSM21
Maximum Working Capacity:15L
Minimum Working Capacity:7L
Motor Power:26W
Nett Weight:7kg
Overall Dimensions (W x D x H):395 x 290 x 225mm
Pump Output/hr:90L
Supply:230V
Tank Dimensions (W x D x H):395 x 290 x 210mm

Type Portable
Capacity 15L
Height 238mm
Minimum Working Capacity 7L
Motor Power 26W
Nett Weight 7kg
Overall Dimensions (W x D x H) 395 x 290 x 210mm
Power 15W
Pump Output/hr 90L
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot