Easter Opening Hours and Delivery Dates here

Sealey SCS638S High Strength Retainer 50ml

Order Code:

84-2017

Brand: Sealey MPN: SCS638S EAN-13: 5054511070446
Qty Unit Price (Inc VAT)
1+ £9.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Designed for cylindrical fitting parts. Cures once confined in the absence of air in close fitting joints.

Model NoSCS638S
Nett Weight:0.08Kg
Pack Qty:1
Size:50ml Bottle

Type Retainer
Strength High
Dispensing Method Bottle
Volume 50ml
Colour Clear
Nett Weight 0.08kg
Pack Qty 1
Size 50ml Bottle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot