Christmas Opening Hours and Delivery Dates here

Sealey SCF8W Clip-On Fan 2-Speed 8" 230V

Order Code:

89-8337

Brand: Sealey MPN: SCF8W EAN-13: 5051747657038

Discontinued


Clip-on fan featuring tilt and swivel head for optimum air circulation. Switch control and fully guarded fan blades for ease-of-use and extra safety. Smooth running motor powers fan blades.

Model NoSCF8W
Fan Diameter:Ø200mm(8")
Height:360mm
Maximum Airflow:15m³/min
Nett Weight:0.85Kg
Power:20W
Speeds:2
Supply:230V

Type Clip-on
Voltage 230V
Diameter 203mm
Height 360mm
Power 20W
Speeds 2

Trustpilot