Christmas Opening Hours and Delivery Dates here

Sealey SAC03250 Compressor 50L Belt Drive 1.5hp Oil Free

Order Code:

89-8993

Brand: Sealey MPN: SAC03250 EAN-13: 5051747794306
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


A 50L belt drive compressor from Sealey with an aluminium cylinder and cast iron lining giving reduced weight and improved resistance to wear. Suitable for general purpose workshop applications. Oil free, single piston pump is belt driven by a 1.5hp motor and fixed to a vertical type tank, saving space around the workshop. Precision welded receiver tank manufactured to meet Pressure Vessel Directive 2009/105/EC. Fitted with fully automatic pressure cut-out switch and air regulator with twin gauges showing output and tank pressure. Fitted with ASTA/BS approved non-rewirable plug. Supplied with handle and wheels for easy manoeuvrability.


Type Belt drive compressor
Capacity 50L
Horsepower 1.5hp

Trustpilot