Sealey SA406FR Professional Air Filter/Regulator with Digital Gauge 1/2"BSP

Order Code:

89-8637

Brand: Sealey MPN: SA406FR EAN-13: 5051747699977

Discontinued


Suitable for industrial workshop air supply set-ups where high flow applications are required. State of the art design for the professional user. Regulator assemblies feature locking control knob for pre-setting air pressure and an easy-to-read digital pressure gauge. Filters fitted with manual or auto 1/8"BSP drain facility. Lubricator includes oil/air mix control and sight glass. Both filters and lubricator are fitted with metal bowl cages for protection. Suitable for use in solvent free spray booths up to 70°C.


  • Suitable for industrial workshop air supply set-ups where high volume applications are required.
  • State of the art design for the professional user.
  • Regulator assembly features locking control knob for pre-setting air pressure and a digital pressure gauge.
  • Filter is fitted with polycarbonate bowl, manual drain control and metal bowl cage for protection.
  • Suitable for use in solvent free spray booths up to 70°C.
  • Drain valve has female 1/8"BSP outlet.
  • Supplied with wall bracket.
Type Filter/regulator
Max. Airflow 4998l/min
Max. Outlet Pressure 174psi
Max. Supply Pressure 232psi
Port Size 1/2in

Trustpilot