Sealey SA397 Professional Digital Tyre Inflator with Twin Push-On Connector

Order Code:

84-1899

Brand: Sealey MPN: SA397 EAN-13: 5054511047998

Discontinued


Die-cast aluminium body with large rubber bumper, backlit LCD digital display and battery level indicator. Auto power off after 8 seconds and auto power on once pressure is sensed, or air inflation starts. 0.5m Flexible hose fitted with 240mm twin push-on air connector. Supplied with a serial numbered calibration certificate.

Model NoSA397
Accuracy:25-75psi ±2psi
Battery Run Time:80hr
Battery:2 x AAA (supplied)
Inlet Size:1/4"BSP
Maximum Air Supply:13.8bar(200psi)
Nett Weight:1.02Kg
Pressure Units:bar, psi, kPa
Range:0-12bar(0-174psi)

Type Digital

Trustpilot