Sealey SA392 Digital Tyre Inflator with Clip-On Connector

Order Code:

89-9822

Brand: Sealey MPN: SA392 EAN-13: 5051747923614
  • Country of Origin: China
  • View All

Discontinued


Composite body with backlit LCD digital display and rubber protector. Select between bar, psi, kg/cm² or kPa. Supplied with 300mm rubber hose and clip-on connector. Powered by 2 x CR2032 batteries (supplied).

Model NoSA392
Accuracy:±1%
Battery Run Time:140hr
Battery:2 x CR2032 (supplied)
Inlet Size:1/4"BSP
Maximum Air Supply:150psi(10.34bar, 10.55kg/cm², 1034kPa)
Nett Weight:0.66Kg
Pressure Units:bar, psi, kg/cm², kPa
Range:0.344-10.34bar(5-150psi, 0.35-10.55kg/cm², 34.5-1034kPa)

Type Digital
Range 0.3 to 10.3bar

Trustpilot