Low vibration saw suitable for professional use. Vibration significantly reduced by up to 50% against standard air saws. Long stroke and long blade combination is suitable for cutting sections, pillars and pipes. Fully enclosed blade chuck and safety trigger. Supplied with ten blades (18 & 24tpi), hex key and Z swivel air hose connector..
| Model No | SA346 |
| Air Consumption: | 6cfm |
| Consumable Parts: (Sold Separately) | SA346/B18 - 18tpi Air Saw Blade (x5), SA346/B24 - 24tpi Air Saw Blade (x5) |
| Free Speed: | 5000spm |
| Inlet Size: | 1/4"BSP |
| Maximum Cutting Capacity: | 10mm (Steel), 12mm (Aluminium) |
| Nett Weight: | 0.9kg |
| Noise Power/Pressure: | 95 / 84dB(A) |
| Operating Pressure: | 90psi |
| Stroke: | 25mm |
| Vibration/Uncertainty: | 8.2/3.28m/s² |
| Cutting Capacity |
10 to 12mm |
| Noise Power/Pressure |
95.3/84.3dB |
| Operating Pressure |
90psi |