Christmas Opening Hours and Delivery Dates here

Sealey SA2415 Compressor 24ltr Direct Drive 1.5hp

Order Code:

89-0164

Brand: Sealey MPN: SA2415 EAN-13: 5051747444867

Discontinued


Aluminium head with cast iron cylinder gives added resistance to wear. Suitable for genera -purpose workshop applications. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Welded tank complies with latest European standards. Fitted with fully automatic pressure cut-out switch with twin gauges displaying tank and working pressures. Fitted with 3-pin plug.

Model NoSA2415
Air Displacement cfm(L/min):6(170)
Maximum Free Air Delivery cfm(L/min):4.2(119)
Maximum Pressure:116psi(8bar)
Minimum Rated Supply:13A
Motor Output:1.5hp
Nett Weight:21kg
Outlet:Quick Release Coupling
Phase:1ph
Receiver Capacity:24L
Size (W x D x H):580 x 280 x 550mm
Supply:230V

Type Direct drive compressor
Capacity 24L
Horsepower 1.5hp
Lifetime Warranty No

Trustpilot