Christmas Opening Hours and Delivery Dates here

Sealey SA200T Compressor Tank Vertical 200ltr

Order Code:

89-2391

Brand: Sealey MPN: SA200T EAN-13: 5024209235839

Discontinued


Compressed air receiver manufactured to meet Pressure Vessel Directive and supplied with test certificate. Includes fitting kit, safety valve, gauge and drain valve (hose not included). Can also be used in conjunction with other Sealey compressors.

Model NoSA200T
Dimensions (Height x Diameter):1554 x Ø446mm
Nett Weight:53.50Kg
Receiver Capacity:200L

Type Vertical compressor tank
Capacity 200L
Lifetime Warranty No

Trustpilot