Christmas Opening Hours and Delivery Dates here

Sealey PWI70300 Automatic Starter/Battery Charger 350/70Amp 12V

Order Code:

89-9705

Brand: Sealey MPN: PWI70300 EAN-13: 5051747915602

Discontinued


This 12V automatic starter/battery charger from Sealey is one of the most sophisticated 12V mobile starter/chargers on the market with microprocessor control "Speed Charge", thermal runaway protection and reverse polarity protection.

Charges 12V batteries 3 times quicker than conventional battery chargers. Dedicated charging programmes for AGM/Gel, conventional, leisure and stop/start batteries. Manufactured with a heavy-duty pressed steel outer casing with wide track wheels for stability. Features rotary switch to select between 350A engine start, 70A rapid charge, 40 and 20A fast charge and 4A slow charge. Powerful cooling fan enables efficient cooling and longer duty cycles. Features heavy-duty chrome clamps connected to 2mtr long welding grade copper cables.

Large integrated display with clear view Amp and Volt meters, which have easy-to-read graduated scales. Timer controlled operation for up to 2.5hr use with off and hold positions for controlled and continuous use. Includes non-conductive clamp holder bar for convenient clamp storage.


  • Output: 12V
  • Output charge peak: 70A
  • Output start peak (EN): 350A (220A)
  • Battery range: 6-180Ah
  • Input charge: 7A
  • Input start: 19A
  • Charging rates: 4
  • Supply: 230V
  • Weight: 21.9kg
  • Manufacturer's part PWI70300

Trustpilot