Christmas Opening Hours and Delivery Dates here

Sealey PW2012R Rechargeable Pressure Washer 25L 12V

Order Code:

94-3257

Brand: Sealey MPN: PW2012R EAN-13: 5054511538144

Discontinued


Rechargeable, lightweight, portable pressure washer which can hold up to 25L of water. Ideal for use where a mains power or water supply is not available, such as car shows, track days, window cleaning or even garden use. Inside is a removable storage tray to accommodate all the accessories. Supplied with 8m hose, variable nozzle lance, detergent bottle and a long fixed brush. Detergent can also be added to the main tank. Fitted with four wheels, which makes the unit easy to transport. Fitted with a strong carry handle. Supplied with mains charger and 12V in car charger.
  • Rechargeable, lightweight, portable pressure washer which can hold up to 25L of water.
  • Ideal for many washing applications, especially where a mains power or water supply is not available, such as car shows, track days, window cleaning or even garden use.
  • Features "Automatic Total Stop System" (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life.
  • Inside is a removable storage tray to accommodate all the accessories.
  • Supplied with 8m hose, variable nozzle lance, detergent bottle and a long fixed brush.
  • Detergent can also be added to the main tank which will allow a very good distribution of foam, making washing the car extremely simple and effective.
  • Fitted with four wheels, which makes the unit easy to transport.
  • Features a strong carry handle.
  • Supplied with mains charger and 12V in car charger.
  • Model No. PW2012R

Trustpilot