Sealey PW1850 Pressure Washer 130bar with TSS & Rotablast® Nozzle

Order Code:

94-4869

Brand: Sealey MPN: PW1850 EAN-13: 5054511954548

Discontinued


Powerful unit designed for frequent domestic and light trade use. Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues. Fitted with a powerful 1900W motor with 420L/hr water flow and a maximum pressure output of 130bar. Features Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Includes accessory storage to ensure unit stays clutter-free and fully mobile. Supplied with 4m hose, foam lance and bottle, variable spray nozzle and Rotablast® Turbo nozzle which helps develop the same effective cleaning power (ECP) as a 180bar/2600psi pressure washer. Supplied with power cable fitted with 3-pin plug.
  • Powerful unit designed for frequent domestic and light trade use.
  • Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues.
  • Fitted with a powerful 1900W motor with 420L/hr water flow and a maximum pressure output of 130bar.
  • Features Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life.
  • Includes accessory storage to ensure unit stays clutter-free and fully mobile.
  • Supplied with 4m hose, foam lance and bottle, variable spray nozzle and Rotablast® Turbo nozzle which helps develop the same effective cleaning power (ECP) as a 180bar/2600psi pressure washer.
  • Manufactured with durable wheels for transportation over rough terrain.
  • Supply: 230V - 13A.
  • Supplied with power cable fitted with 3-pin plug.
  • Model No. PW1850
  • • Powerful unit designed for frequent domestic and light trade use. • Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues. • Fitted with a powerful 1900W motor with 420L/hr water flow and a maximum pressure output of 130bar. • Features Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. • Includes accessory storage to ensure unit stays clutter-free and fully mobile. • Supplied with 4m hose, foam lance and bottle, variable spray nozzle and Rotablast® Turbo nozzle which helps develop the same effective cleaning power (ECP) as a 180bar/2600psi pressure washer. • Manufactured with durable wheels for transportation over rough terrain. • Supply: 230V - 13A. • Supplied with power cable fitted with 3-pin plug. • Model No. PW1850

Trustpilot