Christmas Opening Hours and Delivery Dates here

Sealey PTC75VAM6 Hook & Loop Backing Pad Ø71mm M6 x 1mm

Order Code:

89-8373

Brand: Sealey MPN: PTC75VAM6 EAN-13: 5051747672673
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Soft and flexible edges for extra accessibility. Suitable for air and electric tools with 5/16"UNC thread.

Model NoPTC75VAM6
Nett Weight:0.02Kg
Pad Size:Ø71mm
Suitability:Ø75mm Hook & Loop
Thread Size:M6 x 1mm

Type Backing pad
Lifetime Warranty No
Size 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot